• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Tape dispenser Easy Cut® Professional Black Barrel width (max.): 25 mm Length (max.) 66 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa ® dispenser Easy cut® Professional 25 mm x 66 m (W x L) black

  • Dimensions: 10.6 x 14 x 25 cm (W x H x D)
  • Maximum size of the adhesive tape 25 mm x 66 m (W x L)
  • Refillable
  • Material: polystirene

Technical specifications

Product type

Tape dispenser

Content

1 pc(s)

Factory colour

Black

Barrel width (max.)

25 mm

Length (max.)

66 m

Type

Easy Cut® Professional

Width

25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554077 tesa Tape dispenser Easy Cut® Professional Black Barrel width (max.): 25 mm Length (max.) 66 m

Information

Information 1554077 tesa Tape dispenser Easy Cut® Professional Black Barrel width (max.): 25 mm Length (max.) 66 m

Description

Modern tesa ® dispenser Easy cut® Professional for office and household in functional design. The shaft knife guarantees an easy and straight cut

This text is machine translated.

Features

  • Table dispenser adhesive film

What kind of Tape Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)