• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 972 Stub connector flexible: 0.75- fixed: 0.75- Number of pins: 2 1 pc(s) Blue

Image similar
Product type
Stub connector
Cross section (flexible) (min.)
0.75 mm²
Cross section (inflexible) (min.)
0.75 mm²
Number of pins
2
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

330 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M 972 Stub connector flexible: 0.75- fixed: 0.75- Number of pins: 2 1 pc(s) Blue

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Stub connector

Cross section (flexible) (min.)

0.75 mm²

Cross section (inflexible) (min.)

0.75 mm²

Number of pins

2

Factory colour

Blue

Content

1 pc(s)

Manufacturer part #

972

Connection

Cut & Clip

Nominal voltage

400 V AC

Temperature range

+105 °C

Type

Flat fuse holder

Nominal voltage (details)


400 V AC

Cross section

0.75 - 1.5 mm²

Connection

Cutting-clamping technology

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 549369 3M 972 Stub connector flexible: 0.75- fixed: 0.75- Number of pins: 2 1 pc(s) Blue

User & Safety Instructions

User & Safety Instructions 549369 3M 972 Stub connector flexible: 0.75- fixed: 0.75- Number of pins: 2 1 pc(s) Blue

Description

Scotchlok Connectors are used overall in the installation-, control-, measurement and rule technology, where pluggable electrical branch circuit connections are desired or required. Especially in turn -bar structure and Kfz-Electric, this means a deciding assembling facility.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.78*

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)