• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Dual Lock Hook-and-loop tape stick-on (L x W) 2.5 m x 25 mm Black 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 24.80)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop feature

stick-on

Factory colour

Black

Length

2.5 m

Width

25 mm

Content

1 pc(s)

Dim

(L x W) 2.5 m x 25 mm

Manufacturer part #

SJ355B/IPS

Type

Dual Lock

UKCA

not relevant

Description

Suitable for bonding to metal (aluminum, stainless steel), glass, plastic materials with high surface energy (acrylic, polycarbonate, ABS) and painted surfaces. 3M™ Dual Lock™ is a self-adhesive, flexible pressure lock in roll form. The patented system consists of black polyolefin strips with short stem hemispherical heads. Pressing together creates a fixed but reclosable connection. Unlike conventional fixing systems such as screws or rivets, no holes are required that affect the visual appearance of the surface. The acrylate adhesive with high temperature resistance is suitable for different surfaces, e.g. high- and low-energy plastics, metals and powder coatings.

This text is machine translated.

Features

  • VHB™ Adhesive
  • Inside and outside
  • Black
  • Good instant adhesion
  • High shear strength