User & Safety Instructions 2144911 3M SJ352B Hook-and-loop tape stick-on (L x W) 1.25 m x 25 mm White 1 pc(s)
Description
The hook and loop tape consists of two self-adhesive components with synthetic rubber, which are permanently bonded to the surface and whose connection to each other can be re-closed several thousand times if required. 3M™ Hook and loop tape consists of two components whose connection to each other can be closed several thousand times if required. One component has small hooks, the other has flexible loops that are connected by slight pressure. This enables a controllable, covertly applicable connection system for the reclosable attachment. Areas of application for the product can be found, for example, in the automotive and advertising sector. The synthetic rubber adhesive is suitable for various surfaces such as low-energy surfaces (e.g. PP and PE).
This text is machine translated.
Features
Synthetic rubber adhesive
Indoors
White
High instant adhesion
Good shear strength
Description
The hook and loop tape consists of two self-adhesive components with synthetic rubber, which are permanently bonded to the surface and whose connection to each other can be re-closed several thousand times if required. 3M™ Hook and loop tape consists of two components whose connection to each other can be closed several thousand times if required. One component has small hooks, the other has flexible loops that are connected by slight pressure. This enables a controllable, covertly applicable connection system for the reclosable attachment. Areas of application for the product can be found, for example, in the automotive and advertising sector. The synthetic rubber adhesive is suitable for various surfaces such as low-energy surfaces (e.g. PP and PE).
This text is machine translated.
Features
Synthetic rubber adhesive
Indoors
White
High instant adhesion
Good shear strength
What kind of Hook-and-loop Fasteners (Fitting) are you looking for?