• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 730-330-2-Bag Hook-and-loop tape stick-on Hook and loop pad, Heavy duty (L x W) 100 mm x 50 mm 2 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 119.90)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop tape stick-on Hook and loop pad, Heavy duty (L x W) 100 mm x 50 mm Black Fastech 730-330-2C 1 pair

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Heavy duty

Hook-and-loop feature

stick-on

Length

100 mm

Width

50 mm

Content

2 Pair

Dim

(L x W) 100 mm x 50 mm

Manufacturer part #

1586379

Type

730-330-2-Bag

Documents & Downloads

Datasheet

Datasheet 1586379 TRU COMPONENTS 730-330-2-Bag Hook-and-loop tape stick-on Hook and loop pad, Heavy duty (L x W) 100 mm x 50 mm 2 Pair

User & Safety Instructions

User & Safety Instructions 1586379 TRU COMPONENTS 730-330-2-Bag Hook-and-loop tape stick-on Hook and loop pad, Heavy duty (L x W) 100 mm x 50 mm 2 Pair

Description

Extra-strong. Ideal to attach various objects for example Pin wall.

Scope of delivery

  • In each case 2 x adhesive and coating part

More interesting products

(*All information is plus legal VAT)