• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT KL50X100SC Hook-and-loop tape stick-on Hook and loop pad, Heavy duty (L x W) 100 mm x 50 mm Black 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

156 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.45)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Heavy duty

Hook-and-loop feature

stick-on

Factory colour

Black

Length

100 mm

Width

50 mm

Content

1 Pair

Dim

(L x W) 100 mm x 50 mm

Manufacturer part #

KL50X100SC

Type

KL50X100SC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 419957 TOOLCRAFT KL50X100SC Hook-and-loop tape stick-on Hook and loop pad, Heavy duty (L x W) 100 mm x 50 mm Black 1 Pair

Description

Scope of delivery

  • Each 2 x hook and 2 x loop part.

More interesting products

(*All information is plus legal VAT)