• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Binder Band 75763-H1 Hook-and-loop tape stick-on Mushroom hooks (L x W) 500 mm x 25 mm Black 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

583 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 14.98)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Binder Band 75763-H1 Hook-and-loop tape stick-on Mushroom hooks (L x W) 500 mm x 25 mm Black 1 pc(s)

Our service for you

  • Symbol image for Binder Band 75763-H1 Hook-and-loop tape stick-on Mushroom hooks (L x W) 500 mm x 25 mm Black 1 pc(s)

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Mushroom hooks

Hook-and-loop feature

stick-on

Factory colour

Black

Length

500 mm

Width

25 mm

Content

1 pc(s)

Dim

(L x W) 500 mm x 25 mm

Manufacturer part #

75763-H1

Type

75763-H1

Type

75763-22/25

Documents & Downloads

Datasheet

Datasheet 540536 Binder Band 75763-H1 Hook-and-loop tape stick-on Mushroom hooks (L x W) 500 mm x 25 mm Black 1 pc(s)

Datasheet 540536 Binder Band 75763-H1 Hook-and-loop tape stick-on Mushroom hooks (L x W) 500 mm x 25 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540536 Binder Band 75763-H1 Hook-and-loop tape stick-on Mushroom hooks (L x W) 500 mm x 25 mm Black 1 pc(s)

Information

Information 540536 Binder Band 75763-H1 Hook-and-loop tape stick-on Mushroom hooks (L x W) 500 mm x 25 mm Black 1 pc(s)

Description

Hook & loop section in one. Simply press together to create a firm bond.

More interesting products

(*All information is plus legal VAT)