• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® B20-SKL999925 Hook-and-loop tape stick-on (hot melt adhesive) Hook and loop pad (L x W) 25000 mm x 20 mm Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.68)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FASTECH® B20-SKL999925 Hook-and-loop tape stick-on (hot melt adhesive) Hook and loop pad (L x W) 25000 mm x 20 mm Black 25 m

  • 100% polyamide
  • UV- and weather-resistant
  • Durable up to
  • 10000 times open and close
  • This text is machine translated.

Our service for you

  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

stick-on (hot melt adhesive)

Factory colour

Black

Length

25000 mm

Width

20 mm

Min. temperature

-5 °C

Max. temperature

+80 °C

Content

25 m

Dim

(L x W) 25000 mm x 20 mm

Manufacturer part #

B20-SKL999925

Type

B20-SKL999925

Temperature range

-30 - +50 °C

Documents & Downloads

Datasheet

Datasheet 539574 FASTECH® B20-SKL999925 Hook-and-loop tape stick-on (hot melt adhesive) Hook and loop pad (L x W) 25000 mm x 20 mm Black

User & Safety Instructions

User & Safety Instructions 539574 FASTECH® B20-SKL999925 Hook-and-loop tape stick-on (hot melt adhesive) Hook and loop pad (L x W) 25000 mm x 20 mm Black

Description

Dispenser box with hook-and-loop fastener for a multitude of applications that require frequent fastenings.

More interesting products

(*All information is plus legal VAT)