User & Safety Instructions 2149879 3M EAR EX01001 Protective ear plugs 28 dB Reusable EN 352-2 1 Pair
Description
The special feature of the 3M™ E A R™ Express™ hearing protection plugs is their flexible, hygienic stem. This allows the plugs to be inserted into the ear canal easily and without pre-forming and provides immediate reliable protection. In addition, its cord ensures that the plugs are not lost. Thus the hearing protection is always within reach. The patented E A R shape foam tip is shaped in such a way that it seals practically every ear canal comfortably and effectively. These earplugs are a particularly hygienic form of hearing protection, because thanks to the stem, the foam tip must not be touched before Insertion – a great advantage especially for noisy workplaces in heavily polluted environments! The insulation value of these plugs (EX01001) is SNR = 28 dB. For quick and convenient use, they are packed in pairs in a padded carton, which can be resealable and is therefore particularly hygienic.
This text is machine translated.
Features
Pre-forming ear plugs
Comfortable and hygienic; Minimum pressure development in the ear; standard size
Hearing protection always within reach;Very well suitable for long wearing duration;Pleasant wearing feeling;Easier insertion;Compatible with other PPE
Compatible with other PPE
Very well suited for long wearing times.
Description
The special feature of the 3M™ E A R™ Express™ hearing protection plugs is their flexible, hygienic stem. This allows the plugs to be inserted into the ear canal easily and without pre-forming and provides immediate reliable protection. In addition, its cord ensures that the plugs are not lost. Thus the hearing protection is always within reach. The patented E A R shape foam tip is shaped in such a way that it seals practically every ear canal comfortably and effectively. These earplugs are a particularly hygienic form of hearing protection, because thanks to the stem, the foam tip must not be touched before Insertion – a great advantage especially for noisy workplaces in heavily polluted environments! The insulation value of these plugs (EX01001) is SNR = 28 dB. For quick and convenient use, they are packed in pairs in a padded carton, which can be resealable and is therefore particularly hygienic.
This text is machine translated.
Features
Pre-forming ear plugs
Comfortable and hygienic; Minimum pressure development in the ear; standard size
Hearing protection always within reach;Very well suitable for long wearing duration;Pleasant wearing feeling;Easier insertion;Compatible with other PPE