• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M EAR FP01008A EARFIT PHARMA-PACKUNG Protective ear plugs 28 dB Disposable 2 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 Pair)
Total (€ 4.49 / piece)
€ 4.89
-8 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Comfort earplugs

  • Very comfy
  • SNR-Worth 28 dB.
  • Easy to insert

Our service for you

Technical specifications

Product type

Protective ear plugs

Type

Disposable

Factory colour

Yellow

SNR

28 dB

Material (details)

Polymeric foam

Content

2 Pair

Documents & Downloads

Datasheet

Datasheet 478525 3M EAR FP01008A EARFIT PHARMA-PACKUNG Protective ear plugs 28 dB Disposable 2 Pair

User & Safety Instructions

User & Safety Instructions 478525 3M EAR FP01008A EARFIT PHARMA-PACKUNG Protective ear plugs 28 dB Disposable 2 Pair

Description

Insulation noise level up to 31 dB (both with and without cords). Tested according to EN 352-2:2020.
The soft, energy-absorbing foam provides for a low equilibrium pressure - thus these protective ear plugs belong to the most comfortable hearing protection of 3M.
Resistant to moisture, which is why they do not swell so easily through moisture absorption.
Self-developed polymer foam that is slowly reshaping provides for good acoustic properties.
Cylindrical shape fits most ear canals and provides effective protection.
Cell-like surface structure prevents slipping, so that the ear plug need not be placed so often.
Available in refill bottles and bags for use with the 3M™ E-A-R™ One Touch™ Pro earbud dispenser (no cord only).
Compatible with the 3M™ E-A-Rfit™ Dual-EAR validation system.

This text is machine translated.

Scope of delivery

  • CLSC comfort earplugs, 2 pair per pack, pharmaceutical package

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)