• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Moldex 6400 Rockets Protective ear plugs 30 dB Reusable 1 Pair

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

91 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

hearing protection plugs Rockets

  • Reusable
  • SNR-value: 30 dB

Our service for you

Technical specifications

Product type

Protective ear plugs

Type

Reusable

Factory colour

Purple

SNR

30 dB

Material (details)

Thermoplastische Elastomere (TPE), Ethylenvinylacetat (EVA)

Content

1 Pair

EN standard

EN 352-2

Standards

EN 352-2

Type

Pair

Size

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 887626 Moldex 6400 Rockets Protective ear plugs 30 dB Reusable 1 Pair

Description

Features

  • Washable and hygienic plugs made from soft, smooth and resistant Material
  • Airfilled pad Lamellae made from smooth Material For a pleasing wearing experience
  • The fixed stem simplifies employment
  • Maximum comfort in high insulating value

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)