• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M EAR UF01014 E-A-R Ultrafit X Protective ear plugs 33 dB Reusable 1 Pair

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

724 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earplugs E-A-R Ultrafit X, with cord

  • SNR-value: 35 dB
  • Easy to insert
  • Comfortable pistol grip

Our service for you

Technical specifications

Product type

Protective ear plugs

Type

Reusable

Factory colour

Yellow

SNR

33 dB

Weight

20

Content

1 Pair

Features

incl. case

incl. cord

Standards

-

Type

E-A-R Ultrafit X

Size

Universal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889862 3M EAR UF01014 E-A-R Ultrafit X Protective ear plugs 33 dB Reusable 1 Pair

Description

Highly insulating multipurpose earplugs with a special comfortable pistol grip for a yet easier insertion Delivered in a convenient and transparent storage box.

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)