• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor Bulls Eye I H515FGN Protective ear caps 28 dB 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective ear caps

SNR

28 dB

Factory colour

Green

Documents & Downloads

Datasheet

Datasheet 1715696 3M Peltor Bulls Eye I H515FGN Protective ear caps 28 dB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1715696 3M Peltor Bulls Eye I H515FGN Protective ear caps 28 dB 1 pc(s)

Information

Information 1715696 3M Peltor Bulls Eye I H515FGN Protective ear caps 28 dB 1 pc(s)

Description

The 3M Peltor Hearing protector capsule bull's eye I was developed in close collaboration with world-class sports protect specially designed for hunting and shooting. The foldable ear defenders combines highest security with an extremely comfortable seating and can be space-saving storage. The insulation value is a value of SNR = 27 dB. Thanks to the modern, slim capsule design, the bull's eye I an exceptionally high wearing comfort. To prevent chamfered edges at the lower part of the capsule that the hearing protection and the end of the rifle piston interfere with each other. For a pleasant wearing feeling and an optimum sealing provide the wide, soft sealing rings with a combination of liquid and foam filled. The particularly flat headband design ensures beyond for a constant low pressure. At the same time reduces the generous space under the capsules unpleasant build-up of heat and sweat. The 3M ™ Peltor™ Capsule Bull's Eye I happened which is perfect for all hunting and shooting sports activities. Suitable hygiene kits provide for a hygienic and economic use of the Kapselgehorschutzers.

This text is machine translated.

Features

  • Chamfered edges at the lower part of the capsule prevent the ear protector and the end of the rifle piston interfere with each other.
  • Wide, comfortable sealing rings
  • Sealing cushions and inserts are easy to exchange and thus hygienically clean
  • Simple insulation icon to ensure the correct product selection
  • Unique, low headband design helps to keep a constant pressure
  • For optimum sealing and increased wearing comfort (only Peltor™ Bull's Eye™ I and II)
  • Generous space under the capsules helps to reduce heat build-up and sweating
  • With a combination of liquid and foam filled
  • Modern, sleek casing design
  • Soft, wide sealing rings ensure optimal sealing, low pressure and high wearing comfort.

What kind of Protective Ear Caps are you looking for?