• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor HRXD7A-01 Protective ear caps headset 31 dB 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

3M ™ Peltor™ DAB+ and FM radio headset HRXD 7A-01, excellent reception for DAB+ and FM radio, automatic switch-off

  • Protect hearing and hear radio in one
  • Stores up to 10 DAB+ and 5 FM channels
  • 3.5 mm stereo audio input plug
  • Automatic switch-off

Our service for you

Technical specifications

Product type

Protective ear caps headset

SNR

31 dB

Weight

367 g

Factory colour

Black

Features

incl. radio

incl. jack connector

Depth

200 mm

Height

100 mm

Width

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1715716 3M Peltor HRXD7A-01 Protective ear caps headset 31 dB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1715716 3M Peltor HRXD7A-01 Protective ear caps headset 31 dB 1 pc(s)

Description

The 3M™ PELTOR™ DAB+ & FM radio headset with integrated DAB+ and FM receiver is suitable for industrial, fishing, agriculture and landscaping. The clear sound reproduction of the DAB+ transmitter, the voice-controlled menu system and the transmitter memory function make it a flexible hearing protection, which makes working more comfortable for you.

Protect hearing and listen to radio in one, with the 3M™ PELTOR™ DAB+ & FM radio headsets. The headset protects you against harmful noise at the work place and also offers you the possibility to listen to radio via the integrated DAB+ (digital audio broadcasting) or FM-radio function. The large function buttons that can also be operated with gloves allow you to quickly search, select and save your favorite DAB+ and FM stations. In addition, you can hear incoming calls and signals from your connected mobile phone or radio device.

This text is machine translated.

Features

  • Do double good: Protect your hearing and listen to the radio in a
  • Excellent reception for DAB+ and FM radio
  • Voice controlled menu system for navigation through the menu
  • Stores up to 10 DAB+ and 5 FM-transmitter
  • 3.5 mm stereo audio input connector for connecting external devices
  • Automatic switch-off function: the headset is switched off when not in use after 4 hours to save battery life
  • This text is machine translated.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)