• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor LiteCom MT53H7A4400-EU Protective ear caps headset 32 dB 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noise protection headset LiteCom

Our service for you

Technical specifications

Product type

Protective ear caps headset

SNR

32 dB

Weight

418 g

Factory colour

Black

EN standard

EN 352-1:2002

EN 352-3:2002

Depth

200 mm

Height

100 mm

Width

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1586338 3M Peltor LiteCom MT53H7A4400-EU Protective ear caps headset 32 dB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586338 3M Peltor LiteCom MT53H7A4400-EU Protective ear caps headset 32 dB 1 pc(s)

Description

Peltor Lite-Com is the "entry-level model". It is a passive noise protection headset with built-in radio. This enables the communication between other lite-com headsets or other wireless devices. This extraordinary ear muffs is particularly suitable for communication in noise polluted areas of work. The Peltor Lite-Com is easy to use, as all the settings with three buttons. The selected settings are done via an electronic voice over the headset confirmed. The Peltor Lite-Com works with the registration-free PMR446 standard and has 8 channels in the frequency range of 446 Mhz. The output power is adjustable in two stages, and it can be 25mW or 150 mW. At the highest levels of performance, the lite-com has a maximum range of 3 kilometers.

This text is machine translated.

Features

  • Built-in two-way radio communication
  • 8 channels in the PMR 446 Mhz band
  • 38 sub-channels
  • VOX
  • Automatic switch off function
  • Battery status indicator
  • Voice in the listener takes you through the menu system.

Scope of delivery

  • 1x noise protection headset Peltor LiteCom
  • 2x AA alkaline batteries
  • 1x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 703.99*

What kind of Protective Ear Caps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)