
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Optime™ II Kapselgehörschützer
- Stainless steel headband distributes weight for low-pressure fit
- Liquid/foam filled earmuff cushions
- SNR-worth 31 dB
Technical specifications
- Product type
Protective ear caps
- SNR
31 dB
- Weight
210 g
- Factory colour
Dark green
- EN standard
EN 352-1
- Features
incl. headband
- Standards
EN 352-1
- Standards
EN 352
- Type
Standard
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 832864 3M Peltor Optime II H520A Dark green Ear Defender
User & Safety Instructions
User & Safety Instructions 832864 3M Peltor Optime II H520A Dark green Ear Defender
Description
The 3M™ PELTOR™ Optime™ II Ear muffs have been developed for demanding noisy environments, particularly suited for noise levels dominated by low to medium frequencies. The sealing rings are filled with a unique combination of liquid and foam. The result is an optimum seal with low contact pressure, which provides agreeable comfort even during long-term use.
Features
- Hearing protection capsule for strong noise pollutions and effective protection with low frequencies
- More expanded, softly padded head handle provides for good weight distribution
- Two point of suspension provides for light pressure and consents application of long-terms
- Switcht, with liquid filled sealing cushions offer additional comfort
- CE EN 352-1








































