
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Highlights & Details
Ear Defender X5 with Headband
- Damps noise level by up to 37 dBThe wide, flat head bracket is electrically insulated and makes the hearing protection electrically resistant or "dielectric".Easy-to-recognize protection level thanks to color codingLarge but light ear cupsThanks to the specially developed foam in the ear protective plugs and ear cushions and the innovative spacer and capsule design the 3M Peltor X Series 5 ear defenders with the highest attenuation on the marketDouble head clip design for heat dissipation and internal stainless steel design that ensures constant pressure and a comfortable fit over a period of 8 hoursThe design optimizes weight distribution and balance to ensure outstanding wearing comfort
Technical specifications
- Product type
Protective ear caps
- SNR
37 dB
- Weight
351 g
- Factory colour
Black
- EN standard
EN 352-1:2002
- Standards
EN 352-1:2002
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 424741 3M Peltor X5A Protective ear caps 37 dB 1 pc(s)
User & Safety Instructions
User & Safety Instructions 424741 3M Peltor X5A Protective ear caps 37 dB 1 pc(s)
Information
Information 424741 3M Peltor X5A Protective ear caps 37 dB 1 pc(s)
Conformity certificate
Conformity certificate 424741 3M Peltor X5A Protective ear caps 37 dB 1 pc(s)
Description
The 3M™ PELTOR™ X Series Ear Muffs X5A is a high performance hearing protector offering 37(dB) attenuation for use against extremely high noise environments , which often require double protection. Despite the larger cups the ear muffs remain relatively lightweight with excellent balance and wearer comfort.
Features
- Despite the larger cups the ear muffs remain relatively lightweight with excellent balance and wearer comfort
- Unparalleled attenuation without the need for double protection
- Soft wide cushions help reduce pressure around the ears and improve comfort and wearability
- Dual moulded cups
- Large space inside cups helps reduce moisture heat build-up
- Electrically insulated wire headband.











































