
Number
Total (€ 224.99 / piece)
€ 224.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
3M PELTOR SportTac cap ear protection STAC-red
- Specially designed for hunters and marksmen
- Smooth active-volume function that helps prevent the sound being cut off abruptly
- Interchangeable shells makes it easy to change colours
- Automatic shut-off
- Foldable
- Battery life span about 600 hours
- Audio input for an external radio
Technical specifications
- Product type
Impact protective ear caps
- SNR
26 dB
- Weight
318 g
- Factory colour
Black
Red
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 893500 3M Peltor SportTac SportTac (Shooting) Level Dependent Ear Defenders
Information
Information 893500 3M Peltor SportTac SportTac (Shooting) Level Dependent Ear Defenders
Information 893500 3M Peltor SportTac SportTac (Shooting) Level Dependent Ear Defenders
Description
Level dependent hearing protection specially designed for hunters and shooters.
Features
- Maximum insulation value
- Headband made of stainless steel
- Hochdammende Capsules
- Audio input for external wireless device
- Automatic Abschaltfunkltion
- Capsule shells in different colors
- Level-dependent function
- Optimum seat and increased resistance to slip
- Automatic switch off function
- Very high level of security
- Convenient & comfortable
- Protection through secure fit of the capsule
- Hygienic.
Scope of delivery
- 1 x SportTac
- 2 x AAA Batteries
- 1 x User Instructions
- 1 x Extra pair of shells
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 258.98*
What kind of Protective Ear Caps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























