
Technical specifications
- Product type
Protective ear caps headset
- SNR
30 dB
- Weight
393 g
- Factory colour
Black
Yellow
- Features
Bluetooth
- Depth
200 mm
- Height
100 mm
- Width
200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2633390 3M Peltor WS ALERT X MRX21A4WS6 Protective ear caps headset 30 dB 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2633390 3M Peltor WS ALERT X MRX21A4WS6 Protective ear caps headset 30 dB 1 pc(s)
Information
Information 2633390 3M Peltor WS ALERT X MRX21A4WS6 Protective ear caps headset 30 dB 1 pc(s)
Conformity certificate
Conformity certificate 2633390 3M Peltor WS ALERT X MRX21A4WS6 Protective ear caps headset 30 dB 1 pc(s)
Description
Hearing Protection and Communication - the 3M™ PELTOR™ WS™ ALERT™ X headset. The Bluetooth® headset with noise-cancelling microphone that connects to your mobile phone so you can talk and stream in noisy environments while keeping both hands free. This headset contributes to the protection against sound levels harmful to health. At the same time, the situational awareness is maintained with the sound level-dependent function for ambient listening. The headset synchronizes with a mobile APP, with which the headset can be set up and set more easily.
This text is machine translated.
Features
- Ear protection with insulation power in two models: With head band or with helmet mounting
- Bluetooth® technology for connecting to a compatible Bluetooth® device for hands-free communication and streaming
- Clear voice transmission in noisy environments with noise-cancelling microphone
- Sound level-dependent function for ambient listening and thus for improving the auditory awareness of the situation
- Connects to an iOS and Android compatible mobile APP, 3M™ connected equipment, which makes it easier to set up and set up the headset. The APP can be downloaded from the APP Store and Google Play.
- The mobile APP informs you when you need to change the ear cushions (hygiene kit) and allows you to select the frequency of these notes
- Push-to-listen to hear the environment easily and in seconds
- Voice feedback after each adjustment. The headset does not have to be removed in order to carry out the settings
- The headset automatically shuts down after four hours when not in use to conserve battery life





































