• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor X1P5E Protective ear caps 27 dB 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 31.99
-22 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ helmet capsule X1P5E

  • x1 helmet capsule
  • SNR 27 dB
  • Average insulation value
  • Narrow capsule structure
  • Electrical insulation

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

27 dB

Factory colour

Black

Green

Features

incl. helmet mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436615 3M Peltor X1P5E Protective ear caps 27 dB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2436615 3M Peltor X1P5E Protective ear caps 27 dB 1 pc(s)

Description

Slim capsules provide good cushioning to meet the needs of most industries. Easy click-in/out: Capsules can be easily attached and removed. Electrical insulation: Suitable for a wide range of applications. Powerful mounting arms: Balance, durability and flexibility. Controllable sealing seat: Seat can be checked with the 3M™ E-A-Rfit™ dual-ear validation system. Practical storage: Storage of the hearing protection with single and unclipped capsules possible. Shells made of ABS plastic: Rigid, robust, impact-resistant. Wide, soft foam cushions: Ensure high comfort and effective sealing. Protection against noise. Dielectric insulated. Exchangeable ear cushions and insulation inlays (hygiene kit). Work efficiently and effectively. Low maintenance costs, easy maintenance.

This text is machine translated.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)