• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Howard Leight VS130D VeriShield™ 1035194-VS Protective ear caps 36 dB 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective Ear Cap

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

36 dB

Weight

373 g

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2529016 Howard Leight VS130D VeriShield™ 1035194-VS Protective ear caps 36 dB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2529016 Howard Leight VS130D VeriShield™ 1035194-VS Protective ear caps 36 dB 1 pc(s)

Description

Solutions that are very welcome to be wornHearing protection is only effective when used, so wearing comfort is critical. Honeywell’s VeriShield™ 100 Series passive earmuffs are designed to fit a wide range of head sizes, have a wide capsule opening with memory foam earpads, and have a lightweight padded headband. The VeriShield 100 series combines optimum comfort with reliable protection and provides workers with hearing protection they will be happy to wear.Honeywell makes hearing protection personal. VeriShield™ Earmuffs are chosen as hearing protection by a variety of workers for a variety of reasons:- They are suitable for environments with a noise level of low to high.- They can be easily worn with other PPE required in certain environments.- Available in a variety of styles and with different insulation values (SNR), it's easy to find the right earcap protection for an appropriate level of protection and comfort.- VeriShield™ earmuffs are unlike hearing protection plugs:- easier to wear- Suitable for carriers with sensitive ear canals- Helpful to keep your ears warmChoose their protection:- The VeriShield™ passive hearing protection is available in many different designs.- Each employee can choose the solution he wants to wear.- For optimum comfort- For optimum protection- Compatible with other PPE or equipment that may be worn or used- The VeriShield™ product range includes a range of options for noise insulation

This text is machine translated.

Features

  • VS130D VeriShield™ dielectric ear protection with headband, SNR 36Generous capsule opening – ideal for workers with large ears. The opening surface of the capsules has increased by 16% compared to previous models.Dielectric Headband - Long-lasting deformation-free headband and plastic headband attachments for working with electricityMemory foam earpads – new unique memory foam that combines denser and softer foam in comparison to previous models for even greater comfort and insulation. Reduces the pressure on the head and improves the wearing comfortRugged construction – an oil-resistant capsule surface that withstands oily, harsh environments and frequent cleaning. Cast ABS with inner baffle design for a lower weight – patent pendingAir Flow Control™ technology from Honeywell: Maximum insulation without increasing the size or weight of the hearing protection capsules or pressure on the head. The unique combination of base plate chamber and high-tech fleece layer controls the airflow in the earmuff to control how the sound reaches the ear. The result is better, more consistent total attenuation values for virtually all industrial noise environments.Honeywell Sound Management Technology (SMT): Suppresses harmful noise, but makes speech and signals more natural. This technical innovation enables the intelligibility of speech frequencies (listening area) with less distortion – thus reducing isolation and excessive protection at work.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)