• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Howard Leight VS120FHV VeriShield™ 1035107-VS Protective ear caps 31 dB 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Protective Ear Cap

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

31 dB

Weight

191 g

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2529020 Howard Leight VS120FHV VeriShield™ 1035107-VS Protective ear caps 31 dB 1 pc(s)

Description

Solutions that are very welcome to be wornHearing protection is only effective when used, so wearing comfort is critical. Honeywell’s VeriShield™ 100 Series passive earmuffs are designed to fit a wide range of head sizes, have a wide capsule opening with memory foam earpads, and have a lightweight padded headband. The VeriShield 100 series combines optimum comfort with reliable protection and provides workers with hearing protection they will be happy to wear.Honeywell makes hearing protection personal. VeriShield™ Earmuffs are chosen as hearing protection by a variety of workers for a variety of reasons:- They are suitable for environments with a noise level of low to high.- They can easily be worn with other PPE that are used in certain environmentsis required.- Available in a variety of styles and with different insulation values (SNR), it's easy to find the right earcap protection for an appropriate level of protection and comfort.- VeriShield™ earmuffs are unlike hearing protection plugs:- easier to wear- Suitable for carriers with sensitive ear canals- Helpful to keep your ears warmChoose your protection- The VeriShield™ passive hearing protection is available in many different designs.- Each employee can choose the solution he wants to wear.- For optimum comfort- For optimum protection- Compatible with other PPE or equipment that may be worn or used- The VeriShield™ product range includes a range of options for noise insulation

This text is machine translated.

Features

  • VS120FHV VeriShield™ Foldable ear caps protection with high visibility through bright color, SNR 32Generous capsule opening – ideal for workers with large ears. The opening surface of the capsules has increased by 16% compared to previous models.Light and padded headband – steel wire construction with padded headband and precise fine adjustments that are tailored to the right fit on the earMemory foam earpads – new unique memory foam that combines denser and softer foam in comparison to previous models for even greater comfort and insulation. Reduces the pressure on the head and improves the wearing comfortRugged construction – an oil-resistant capsule surface that withstands oily, harsh environments and frequent cleaning. Cast ABS with inner baffle design for a lower weight – patent pendingAir Flow Control™ technology from Honeywell: Maximum insulation without increasing the size or weight of the hearing protection capsules or pressure on the head. The unique combination of base plate chamber and high-tech fleece layer controls the airflow in the earmuff to control how the sound reaches the ear. The result is better, more consistent total attenuation values for virtually all industrial noise environments.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)