• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Perfect-it™ III Extra Fine 51301 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 89.98)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Car polish

Content

500 ml

Use

Paint

Documents & Downloads

Information

Information 1499564 3M Perfect-it™ III Extra Fine 51301 500 ml

Security datasheet

Security datasheet 1499564 3M Perfect-it™ III Extra Fine 51301 500 ml

Signal word

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking
  • EUH 210: Safety data sheet available on request
  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Features

  • Very high gloss level and fine sanding performance
  • Suitable for all conventional and scratch-resistant clear varnish
  • Very good winding orderly and behavior, for large applications with strongly through dried and fresh paint.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)