• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SecureFit 200 SF201AF Safety glasses Transparent

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety glasses SecureFit 200

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Transparent

Window tinting

None

Weight

18 g

Material

Polycarbonate (PC)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973103 3M SecureFit 200 SF201AF Safety glasses Transparent

Information

Information 2973103 3M SecureFit 200 SF201AF Safety glasses Transparent

Conformity certificate

Conformity certificate 2973103 3M SecureFit 200 SF201AF Safety glasses Transparent

Description

Precision-made for comfortable and secure fit in all head sizes. Thanks to a special headband design, the multiple patented 3M™ SecureFit™ protective goggles can be adjusted completely to the head size after being put on and remain securely on the head even during intensive movements. Designed for these safety glasses, the 3M™ Temporal Pressure Distribution technology optimizes the pressure on the frame and ensures a uniform pressure distribution on the head. The result is a particularly pleasant wearing feeling, which in turn promotes wearing acceptance.

This text is machine translated.

Features

  • Temporal pressure distribution provides for an especially pleasant wearing feeling
  • Secure seat - even during intensive head movements
  • With only 18 g, one of the lightest eye glasses on the market
  • Anti-fog
  • Anti-scratch
  • UV protection.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)