• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 9183 9183281 Safety glasses UV protection White (clear)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

i-5 gray sv exc. anthracite/lime

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

White (clear)

Window tinting

Grey

Weight

28 g

Material

Plastic

Features

UV protection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2265004 uvex 9183 9183281 Safety glasses UV protection White (clear)

User & Safety Instructions

User & Safety Instructions 2265004 uvex 9183 9183281 Safety glasses UV protection White (clear)

Description

Maximum security through innovative, modern design: With its x-tended eyeshield and sideshield, the uvex i-5 protects the eye particularly reliably – in every situation. Sophisticated features ensure first-class wearing comfort even during longer periods of use.

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)