• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex ultrasonic 9302285 Safety goggles UV protection Grey, Black EN 166, EN 170 DIN 166, DIN 170

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Full-view glasses uvex ultrasonic colorless sv exp.

  • Extreme female
  • Internal fog/external scratch

Our service for you

Technical specifications

  • Disc material: PC plastic UV filter
  • Coating: uvex supravision excellence
Product type

Safety goggles

Factory colour

Grey

Black

Window tinting

None

Weight

104 g

DIN standard

DIN 166

DIN 170

EN standard

EN 166

EN 170

Material

Polycarbonate (PC)

Features

UV protection

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2383901 uvex ultrasonic 9302285 Safety goggles UV protection Grey, Black EN 166, EN 170 DIN 166, DIN 170

Datasheet 2383901 uvex ultrasonic 9302285 Safety goggles UV protection Grey, Black EN 166, EN 170 DIN 166, DIN 170

User & Safety Instructions

User & Safety Instructions 2383901 uvex ultrasonic 9302285 Safety goggles UV protection Grey, Black EN 166, EN 170 DIN 166, DIN 170

Description

Superior in all disciplines. The innovative uvex 2 safety shoe series in the S3 and S1 P protection classes does not shy away from any challenge: Optimum cushioning, ergonomic fit, low weight and best climate properties ensure maximum performance in everyday work and redefine the limits for safety shoes.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)