• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos S-KR 9772034 Hard hat White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

294 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety helmet pheos S-KR

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

White

Material

Polyethylene (PE)

Weight

460 g

Strap lining

6-point

Head width (max.)

610 mm

Head width (min.)

520 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1577170 uvex pheos S-KR 9772034 Hard hat White

Datasheet 1577170 uvex pheos S-KR 9772034 Hard hat White

User & Safety Instructions

User & Safety Instructions 1577170 uvex pheos S-KR 9772034 Hard hat White

Description

Features

  • Shortened shield for an enlarged view field upwards
  • 6-point textile strap interior equipment with a dial system for continuous adjustment.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

More interesting products

(*All information is plus legal VAT)