• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M G3000 G30NUW Hard hat EN 397 White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Peltor safety helmet "G3000" Uvicator™ sensor white

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

White

Material

Polyethylene (PE)

Weight

310 g

EN standard

EN 397

Head width (max.)

620 mm

Head width (min.)

530 mm

Features

incl. UV sensor

Standards

EN 397

Standards

EN 397

Material (details)

UV stable ABS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 889425 3M G3000 G30NUW Hard hat EN 397 White

User & Safety Instructions

User & Safety Instructions 889425 3M G3000 G30NUW Hard hat EN 397 White

Information

Information 889425 3M G3000 G30NUW Hard hat EN 397 White

Conformity certificate

Conformity certificate 889425 3M G3000 G30NUW Hard hat EN 397 White

Description

The Model G3000 has been developed in close cooperation with forestry and industry. Designed for harsh working conditions and the highest safety requirements, it offers an optimum ventilation and visibility. The interior can be turned to 180° so that the helmet can be worn with the shielding on the neck. This is a big advantage when working in confined spaces or for example while climbing. In Uvicator sensor measures the received UV radiation in the sun. The red colour at the indicated point fades over with time and slowly turns white. If the Uvicator sensor is completely turned white, then this indicates that helmet has received the highest tolerable radiation and must be replaced.

More interesting products

(*All information is plus legal VAT)