• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M G31NUW Hard hat White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

3M™ Safety helmet, Uvicator, Ratchet shutter, not vented, 440 V dielectric, Plastic welding band, white

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

White

Head width (max.)

62 mm

Head width (min.)

53 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633473 3M G31NUW Hard hat White

User & Safety Instructions

User & Safety Instructions 2633473 3M G31NUW Hard hat White

Information

Information 2633473 3M G31NUW Hard hat White

Description

The G3001NUV-VI 3M™ safety helmet provides head protection with electrical insulation up to 440 VAC for adverse application conditions.The white safety helmet has a ratchet fastener, a plastic welding band as well as a slightly rounded design, which offers a good field of vision and prevents a catching in cables or branches.The short shield provides a better upward view and a 3M™ Uvicator™ sensor informs you when your safety helmet has been exposed to excessive UV radiation and needs to be replaced. The head harness can be rotated 180° to provide a better field of view while working in confined spaces.

This text is machine translated.

Features

  • Safety helmet for adverse application conditions, with excellent ventilation and good field of vision
  • Electrical insulation up to 440 VAC
  • The 3M™ Uvicator™ sensor informs you when your safety helmet has been exposed to excessive UV radiation and needs to be replaced
  • The slightly rounded design prevents cables or branches from being caught
  • The head strap can be rotated 180° to allow a better field of view when working in tight spaces
  • The short shield allows a better upward view

More interesting products

(*All information is plus legal VAT)