• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10765350 Padded baseball cap EN 812 navy blue

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

497 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Safety cap 52-65cm Blue

  • Provides impact protection fully compliant with EN 812 standards
  • Guards against bumps, scrapes, and minor impacts
  • Superior breathability: featuring side mesh panels for maximum air circulation

Our service for you

Technical specifications

Product type

Padded baseball cap

Factory colour

navy blue

Material

Cotton

Polyester fabric

ABS plastic

EVA

Weight

175 g

EN standard

EN 812

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588450 TOOLCRAFT TO-10765350 Padded baseball cap EN 812 navy blue

Description

The TOOLCRAFT impact cap offers a light head protection for working environments, in which no industrial protective helmet is needed. It reliably protects against scratches and impacts against fixed objects and can be adjusted flexibly to head size of 52 to 65 cm.

Effective shock protection
The built-in hard shell protects the wearer against injury through accidentally touching hard edges or components.

Very comfy
The breathable mesh and low weight mean the cap remains comfortable and well ventilated even during long periods of use.

Variable pass
A practical closure enables the continuous adjustment to different head sizes for a secure grip without pressure points.

This text is machine translated.

Features

  • Brim: 25mm hat with sweatband
  • With reflective strips
  • Adaptive and comfortable fit

Scope of delivery

  • Bump cap