• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M First Base HC24NB/RP FB3 CLA Padded baseball cap Marine blue

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ First Base™ 3 Classic, marine blue, shortened screen, 55 mm

Our service for you

Technical specifications

  • Length of the screen: 55 mm
Product type

Padded baseball cap

Factory colour

Marine blue

Material

Polyester

Weight

214 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633482 3M First Base HC24NB/RP FB3 CLA Padded baseball cap Marine blue

User & Safety Instructions

User & Safety Instructions 2633482 3M First Base HC24NB/RP FB3 CLA Padded baseball cap Marine blue

Information

Information 2633482 3M First Base HC24NB/RP FB3 CLA Padded baseball cap Marine blue

Description

The 3M™ First Base™ 3 marine blue push cap is a head guard according to EN 812:A1.This impact cap in the baseball cap style is made from light micro fiber fabric, which reduces moisture and allows air circulation. The ventilation through the side nets increases the breathability and comfort in addition.A flexible, patented shell made of acrylonitrile-butadiene-styrene (ABS) protects against impacts and floor wounds, and also ensures a special wearing comfort through its ergonomic shape. The design offers better coverage for a large bandwidth of head sizes and has a shortened screen (55 mm). Available in many different colors, can be embroidered with an optional individual logo.

This text is machine translated.

Features

  • Protects the wearer against slight impacts against fixed objects
  • Provides industrial impact protection in accordance with EN 812:A1
  • The lightweight microfiber fabric reduces moisture and allows air circulation
  • The ventilation through the side nets increases breathability
  • The flexible shell design is suitable for many different head sizes
  • Available in 3 screen lengths: Standard (70 mm), shortened (55 mm) and micro (25 mm)
  • Available in different colors