• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos E-S-WR 9770031 Hard hat EN 397, EN 50365 DIN 939 White

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety helmet pheos E-S-WR

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

White

Material

HDPE

Weight

392 g

DIN standard

DIN 939

EN standard

EN 397

EN 50365

Strap lining

6-point

Head width (max.)

610 mm

Head width (min.)

520 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1410521 uvex pheos E-S-WR 9770031 Hard hat EN 397, EN 50365 DIN 939 White

Datasheet 1410521 uvex pheos E-S-WR 9770031 Hard hat EN 397, EN 50365 DIN 939 White

User & Safety Instructions

User & Safety Instructions 1410521 uvex pheos E-S-WR 9770031 Hard hat EN 397, EN 50365 DIN 939 White

Description

Features

  • The helmet is completely closed for the use in the electrician range
  • Adapter systems for uvex uvex helmet visors, capsules and helmet lamps
  • Shortened shield for an enlarged view field upwards
  • Approval according to EN 397 and additional requirements: -30°C = very low temperatures, MM = Molten Metal (Metal Splashes)
  • Approval according to EN 50365 (1000 V AC)
  • Interior with wheel system for a stepless adjustment
  • Setting range: 52 - 61 cm.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)