• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SecureFit X5514V-CE-4 Hard hat EN 397 Neon green

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

3M SecureFit safety helmet X5514V-CE neon green ventilated CE

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

Neon green

EN standard

EN 397

Features

Ventilated

incl. UV sensor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149817 3M SecureFit X5514V-CE-4 Hard hat EN 397 Neon green

Description

The 3M™ SecureFit™ X5514V CE safety helmet gives you secure and comfortable head protection. The hard hat is designed for general industrial use and daily safety requirements.

Inspired by modern climbing helmets, it offers protection against small falling objects. Optional ventilation openings let air flow through the helmet. The helmet height on the head can be adjusted. With the easily adjustable 4 point ratchet locking system the head band can be adjusted comfortably according to the requirements.

The exclusive, patented 3M™ pressure distribution technology is integrated in the helmet. It not only ensures a secure fit, but also improves the wearing comfort. This technology reduces the force on the head by up to 20% compared to conventional 3M(TM) helmet straps. The borderless design allows an unobstructed view upwards. This will help to avoid potential hazards in the surrounding area.

This neon-green hard hat is equipped with a patented 3M™ Uvicator™ sensor, whose color changes from red to white in case of harmful UV exposure. Under the influence of UV radiation, the helmet shell can become brittle, so that the effective protection is limited. The color change of the sensor indicates when the helmet should be replaced. Optional 3M™ Scotchlite™ reflective material increases visibility in low light.

The existing notches and holders for accessories are compatible with a variety of 3M(TM) protective visors, ear caps and other accessories. In addition, a chin strap with magnet or plastic closure can be added as an option.

Tested for lateral deformation and meets the standard EN 397 for industrial helmets.

This text is machine translated.

Features

  • Safe, comfortable head protection against small falling objects and for general use in industry
  • Beam system with exclusive, patented 3M™ pressure distribution technology
  • The 4-point ratchet locking system enables the carrier to adjust the height of the helmet and the fit with several vertical adjustment options
  • Adjustable position
  • Optional ventilation openings let air flow through the helmet.

More interesting products

(*All information is plus legal VAT)