• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M VISITOR Safety glasses Transparent EN 166 DIN 166

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1079 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Visitor™ goggles, transparent disc 71448-00001

  • Suitable for most small correction glasses
  • Not coated

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Transparent

Window tinting

None

DIN standard

DIN 166

EN standard

EN 166

Material

Polycarbonate (PC)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633449 3M VISITOR Safety glasses Transparent EN 166 DIN 166

User & Safety Instructions

User & Safety Instructions 2633449 3M VISITOR Safety glasses Transparent EN 166 DIN 166

Description

The 3M™ Visitor goggles are goggles for your visitors, which can be worn over a correction glasses, but also alone.The protective goggles are a flexible solution to provide protection to guests in your plant, regardless of whether these glasses are or not. It has a light, transparent polycarbonate glass with a molded integrated side plate and eyebrow protection for additional safety. The glass with the optical class 1 only minimally disturbs the view and protects your visitors in different environments.

This text is machine translated.

Features

  • Low-cost basic assortment for spectacle wearers (Over The Glass, OTG)
  • Suitable for most small correction glasses
  • Would like to be worn as visitor glasses for short-term use
  • Not coated

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)