• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 9183 91832 Safety glasses UV protection White (clear) EN 166 DIN 166

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety glasses

Factory colour

White (clear)

Window tinting

None

Weight

28 g

DIN standard

DIN 166

EN standard

EN 166

Material

Plastic

Features

UV protection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2264523 uvex 9183 91832 Safety glasses UV protection White (clear) EN 166 DIN 166

User & Safety Instructions

User & Safety Instructions 2264523 uvex 9183 91832 Safety glasses UV protection White (clear) EN 166 DIN 166

Description

Maximum security through innovative, modern design: With its x-tended eyeshield and sideshield, the uvex i-5 protects the eye particularly reliably – in every situation. Sophisticated features ensure first-class wearing comfort even during longer periods of use.

This text is machine translated.

What kind of Safety Glasses are you looking for?