• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Solus S1101SGAF Safety glasses Anti-fog coating Blue, Black EN 166 DIN 166

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Solus™ 1000 Protective goggles, blue/black headband, Scotchgard™ Anti-fog/anti-scratch coating (K&N)

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Blue

Black

Window tinting

None

DIN standard

DIN 166

EN standard

EN 166

Material

Polycarbonate (PC)

Features

Anti-fog coating

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633452 3M Solus S1101SGAF Safety glasses Anti-fog coating Blue, Black EN 166 DIN 166

User & Safety Instructions

User & Safety Instructions 2633452 3M Solus S1101SGAF Safety glasses Anti-fog coating Blue, Black EN 166 DIN 166

Information

Information 2633452 3M Solus S1101SGAF Safety glasses Anti-fog coating Blue, Black EN 166 DIN 166

Information 2633452 3M Solus S1101SGAF Safety glasses Anti-fog coating Blue, Black EN 166 DIN 166

Description

Protect your eyes without compromising appearance, comfort or field of vision with the 3M™ Solus™ 1000 Series goggles.Our light, safety glasses with slim, modern frame with color-accentuated, soft arms for a stylish look. The soft nose bridge and padded arms make for additional carrying comfort. The robust polycarbonate lens is shock-resistant and has a 3M™ Scotchgard™ anti-mist coating, whose excellent anti-fog and anti-scratch properties are effective longer than conventional anti-fitting coatings even after several washing times.

This text is machine translated.

Features

  • Sporty, flat 3M™ Solus™ safety glasses where, depending on the application, headband and/or seals can be easily replaced
  • Soft nose pads and ironing ends for greater comfort, fit and style
  • 3M™ Scotchgard™ Anti-fog coating provides excellent anti-fogging and anti-scratch properties
  • A TPE frame (with or without RX correction) protects against liquids and large dust particles
  • If the protective goggles are worn with a headband and the foam frame, the impact protection increases to a mean value (BT)
  • Foam frame available to protect the eyes from splinters
  • Special sets available
  • Autoclavable versions available for sterilization

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)