• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SecureFit SF101AS-BLU Safety glasses Anti-scratch coating Blue

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ SecureFit™ 100 goggles, blue headband, anti-scratch coating, transparent disc

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Blue

Window tinting

None

Material

Polycarbonate (PC)

Features

Anti-scratch coating

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633458 3M SecureFit SF101AS-BLU Safety glasses Anti-scratch coating Blue

User & Safety Instructions

User & Safety Instructions 2633458 3M SecureFit SF101AS-BLU Safety glasses Anti-scratch coating Blue

Information

Information 2633458 3M SecureFit SF101AS-BLU Safety glasses Anti-scratch coating Blue

Information 2633458 3M SecureFit SF101AS-BLU Safety glasses Anti-scratch coating Blue

Description

The 3M™ SecureFit protective goggles series 100 are an attractive, affordable eye protection designed for long wear. The 100 series features a popular sporty disc design that gives the SecureFit™ family a fresh look. The innovative frame construction of these light safety glasses from 3M is characterized by slit ribs, which provide for a comfortable pressure balance. This allows the brackets to bend and adjust themselves to the head size and shape of the respective wearer. The surrounding arms do not exert pressure on the temples, but on the less sensitive back of the head. Thus the safety glasses are light and comfortable to wear and offer a secure fit even during fast head movements. Moreover, the flat and flexible ironing design of the SecureFit™ 100 Series goggles can be combined well with 3M™ earbuds.

This text is machine translated.

Features

  • Low-cost, robust 3M™ SecureFit™ goggles
  • The innovative 3M™ SecureFit™ split-rib ironing pressure distribution technology provides a secure fit and optimizes the pressure on the glasses arms. The brackets are flexible and adjust to the head size of the carrier
  • The slim wrap-round shape makes these glasses especially suitable for smaller faces
  • Available as a cost-effective large package (5 units, only with black frame)
  • The flat and flexible ironing design is easy to combine with 3M™ earbuds
  • The wrap-around shape adjusts to the contours, ensuring a fit that prevents slipping
  • Easy cleaning

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)