• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SecureFit SF501SGAF-GRN Safety glasses Anti-fog coating Green

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ SecureFit™ 500 goggles, green headband, Scotchgard™ anti-fog/anti-scratch coating (K&N), transparent disc

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Green

Window tinting

None

Material

Polycarbonate (PC)

Features

Anti-fog coating

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633463 3M SecureFit SF501SGAF-GRN Safety glasses Anti-fog coating Green

User & Safety Instructions

User & Safety Instructions 2633463 3M SecureFit SF501SGAF-GRN Safety glasses Anti-fog coating Green

Information

Information 2633463 3M SecureFit SF501SGAF-GRN Safety glasses Anti-fog coating Green

Information 2633463 3M SecureFit SF501SGAF-GRN Safety glasses Anti-fog coating Green

Description

With the 3M™ SecureFit™ 500 Series goggles, you'll get a state-of-the-art eye protection designed for comfort and compatibility. These protective goggles with their slim, elegant look weighs only 22 g. The 3M™ ironing pressure distribution technology guarantees a comfortable fit. The slotted ribs provide for comfortable pressure compensation and enable the arms to bend and adjust to the head size of the carrier. The surrounding arms do not exert pressure on the temples, but on the less sensitive back of the head. Thus the safety glasses are light and comfortable to wear and offer a secure fit even during fast head movements. By the adjustable ratchet handle the carrier can easily adjust the face shape and the position of the eyeglasses These glasses can be well combined with ear protectors.

This text is machine translated.

Features

  • The elegant and compatible 3M™ SecureFit™ goggles with adjustable ratchet brackets for adjusting the disc to face shape and eyeglasses position have been developed to improve the seat when wearing respiratory masks.
  • The innovative 3M™ SecureFit™ split-rib ironing pressure distribution technology provides a secure fit and optimizes the pressure on the glasses arms. The brackets are flexible and adjust to the head size of the carrier
  • 3M™ Scotchgard™ Anti-fogging coating provides excellent anti-fogging and anti-scratch properties (available on select models)
  • Protection against ultraviolet radiation up to 400 nm
  • The wrap-around shape adjusts to the contours, ensuring a fit that prevents slipping
  • The flat and flexible hangers can be combined well with earcap protectors and provide solid side protection
  • Easy cleaning
  • Foam frame available to protect the eyes from splinters

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)