• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SF3701ASP-BLU Safety glasses Blue EN 166, EN 170, EN 172 DIN 166, DIN 170, DIN 172

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ SecureFit™ 3700 goggles

  • Blue temples

Technical specifications

Product type

Safety glasses

Factory colour

Blue

Window tinting

None

Weight

0.045 kg

DIN standard

DIN 166

DIN 170

DIN 172

EN standard

EN 166

EN 170

EN 172

Material

Polycarbonate (PC)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2436568 3M SF3701ASP-BLU Safety glasses Blue EN 166, EN 170, EN 172 DIN 166, DIN 170, DIN 172

Description

Finally, there is a safety glasses for spectacle wearers, which can be worn comfortably all day long. Comfort and secure hold even in case of jerky movements and overhead work thanks to patented 3M pressure distribution technology, angle-adjustable ratchet bracket and soft-nosepad for more comfort and secure seat.

This text is machine translated.

What kind of Safety Glasses are you looking for?