• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SF3707SGAF-BLU Safety glasses Anti-fog coating Blue

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 25.99
-19 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ SecureFit™ 3700 goggles

  • Blue temples

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Blue

Window tinting

Grey

Weight

48 g

DIN standard

DIN 166

DIN 170

DIN 172

EN standard

EN 166

EN 170

EN 172

Features

Anti-fog coating

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436573 3M SF3707SGAF-BLU Safety glasses Anti-fog coating Blue

User & Safety Instructions

User & Safety Instructions 2436573 3M SF3707SGAF-BLU Safety glasses Anti-fog coating Blue

Description

Finally, there is a safety glasses for spectacle wearers, which can be worn comfortably all day long. Comfort and secure hold even in case of jerky movements and overhead work thanks to patented 3M pressure distribution technology, angle-adjustable ratchet bracket and soft-nosepad for more comfort and secure seat.

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)