• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Moldex ADAPT 2K 140001 140001 Safety glasses Anti-fog coating, Anti-scratch coating Black EN 166 DIN 166

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Moldex adapt 2K safety glasses

  • Better protection through MaskFit design

Our service for you

Technical specifications

  • With rubberized two-component brackets and high quality anti-mist and anti-scratch coating
Product type

Safety glasses

Factory colour

Black

Window tinting

None

DIN standard

DIN 166

EN standard

EN 166

Features

Anti-fog coating

Anti-scratch coating

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798502 Moldex ADAPT 2K 140001 140001 Safety glasses Anti-fog coating, Anti-scratch coating Black EN 166 DIN 166

Information

Information 2798502 Moldex ADAPT 2K 140001 140001 Safety glasses Anti-fog coating, Anti-scratch coating Black EN 166 DIN 166

Description

With the adapt Moldex has developed a high-quality, awarded design and very light protective goggles, which fit in addition also in combination with respiratory masks perfectly and does not fog. The particularly good fitting shape results from a high-tech disc design and the flexible tight lip. This creates place for carrying the ADAPT protective glasses with respiratory masks and provides additional better protection. Through the special curved impact of the scratch-proof disc and the frameless design the ADAPT offers further a particularly large and clear field of view. The high wearing comfort of the safety glasses is achieved by the flexible clip and a balanced distribution of the ironing pressure. Like all Moldex products, ADAPT has been tested for quality and has certification in terms of eye protection and UV filters.

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)