• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex suXXeed 9181180 Safety glasses Grey, Blue

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-clamp glasses uvex suxxeed colorless sv exp. 9181180

Our service for you

Technical specifications

  • Coating: uvex supravision excellence
  • Properties of window tinting: No special properties
  • Identification number of washer: 2C-1.2
  • Transmission: 0.91
  • Further identification disc: W 1 FT CE
Product type

Safety glasses

Factory colour

Grey

Blue

Window tinting

None

Weight

1000 g

Material

Polycarbonate (PC)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2488141 uvex suXXeed 9181180 Safety glasses Grey, Blue

User & Safety Instructions

User & Safety Instructions 2488141 uvex suXXeed 9181180 Safety glasses Grey, Blue

Description

“uvex suXXeed 9181- Sporty safety glasses with dynamic design that responds- Ergonomically shaped brackets with soft ends ensureComfortable, secure hold without pressure points- Soft, flexible nose support adapts to the carrier and ensuresNon-slip and pressure-free seat- Robust polycarbonate glass with proven uvex supravisionCoating technology - permanently fog-free and scratch-proofibe- UV400 - 100% protection against hazardous UVA and UVB radiation up to 400nm- Additional frame provides additional protection against particles, dirt andDust- metal-free- Anthracite/blue socket, W 166 FT CE- Disc PC colorless/UV400, 2C-1,2 W1 FTKN CE- Coating uvex supravision excellence“

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)