• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SJ 5312 Foot self-adhesive, circular Transparent (Ø x H) 12.7 mm x 3.5 mm 1 pc(s)

Packaging type
Piece
Product type
Foot
Features
self-adhesive
circular
Material
Polyurethane
Length
6.35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8665 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.23 / piece)
€ 0.32
-28 %
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Foot

Features

self-adhesive

circular

Type

Round

Material

Polyurethane

Factory colour

Transparent

Length

6.35 mm

Width

15.00 mm

Height

3.5 mm

(Ø)

12.7 mm

Dim

(Ø x H) 12.7 mm x 3.5 mm

Content

1 pc(s)

Type

SJ 5312

Adhesive type

Acrylic

Material (details)

Polyurethane

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 540161 3M SJ 5312 Foot self-adhesive, circular Transparent (Ø x H) 12.7 mm x 3.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540161 3M SJ 5312 Foot self-adhesive, circular Transparent (Ø x H) 12.7 mm x 3.5 mm 1 pc(s)

Information

Information 540161 3M SJ 5312 Foot self-adhesive, circular Transparent (Ø x H) 12.7 mm x 3.5 mm 1 pc(s)

Information 540161 3M SJ 5312 Foot self-adhesive, circular Transparent (Ø x H) 12.7 mm x 3.5 mm 1 pc(s)

Description

Non-slip, permanently flexible (does not become brittle), non-scratch and non-stain. Excellent damping of vibrations, impact and shock.

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)