• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SJ 5344 MPCB Foot self-adhesive, circular Transparent (Ø x H) 19 mm x 4 mm 16 pc(s)

Image similar
Packaging type
Piece
Product type
Foot
Features
self-adhesive
circular
Material
Polyurethane
Height
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

208 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 16 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M SJ 5344 MPCB Foot self-adhesive, circular Transparent (Ø x H) 19 mm x 4 mm 16 pc(s)

  • (Ø x H) 19 mm x 4 mm
  • Transparent
  • Polyurethane

Technical specifications

Packaging type

Piece

Product type

Foot

Features

self-adhesive

circular

Material

Polyurethane

Factory colour

Transparent

Height

4 mm

(Ø)

19 mm

Dim

(Ø x H) 19 mm x 4 mm

Content

16 pc(s)

Type

SJ 5344 MPCB

Material (details)

Polyurethane

Documents & Downloads

Datasheet

Datasheet 527877 3M SJ 5344 MPCB Foot self-adhesive, circular Transparent (Ø x H) 19 mm x 4 mm 16 pc(s)

User & Safety Instructions

User & Safety Instructions 527877 3M SJ 5344 MPCB Foot self-adhesive, circular Transparent (Ø x H) 19 mm x 4 mm 16 pc(s)

Information

Information 527877 3M SJ 5344 MPCB Foot self-adhesive, circular Transparent (Ø x H) 19 mm x 4 mm 16 pc(s)

Information 527877 3M SJ 5344 MPCB Foot self-adhesive, circular Transparent (Ø x H) 19 mm x 4 mm 16 pc(s)

Description

Self-adhesive flexible pads are durable, resistant and non-slip. They easily stick to all clean wood, glass, metal or plastic surfaces. The dampen noise and vibration and offer effective protection from scratches. They can be used for a number of purposes, e.g. as device feet, stop pads or spacers.

Hints

The perfect solution for applications on glass. The 3MTM retain their transparency without yellowing.

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)