• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4-piece Ripping chisel set Brüder Mannesmann M66104

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Width

14 cm

Product type

Pairing chisel set

Blade width

8 mm

Length

28 cm

Material properties

cut

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138895 4-piece Ripping chisel set Brüder Mannesmann M66104

Description

Features

  • Blades made of high-quality forged steel
  • With cutting edge protection cap
  • Ready-to-use ground
  • Sizes 8, 12, 20, 26 mm
  • This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)