• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

400114 Carbon film resistor 68 Ω Axial lead 0204 0.1 W 5 % 1 pc(s)

1/2
Image similar
Product type
Carbon film resistor
Type
Axial lead
Resistance
68 Ω
Power rating
0.1 W
Tolerance ±
5 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Total (€ 0.01 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1/10 watt carbon film resistor

Our service for you

Technical specifications

Product type

Carbon film resistor

Type

Axial lead

Type

0204

Resistance

68 Ω

Power rating

0.1 W

Tolerance ±

5 %

(Ø)

1.85 mm

Content

1 pc(s)

Dim

(Ø) 1.85 mm

RoHS-compliant

Yes

Type

400114

Type

wired axially

Design type

Carbon film

Documents & Downloads

Datasheet

Datasheet 400114 400114 Carbon film resistor 68 Ω Axial lead 0204 0.1 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 400114 400114 Carbon film resistor 68 Ω Axial lead 0204 0.1 W 5 % 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)