• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4111505660 Slider pot 200 kΩ Stereo 0.25 W linear 1 pc(s)

Image similar
Product type
Slider pot
Resistance
200 kΩ
Resistance characteristic
linear
Movement (±1)
60 mm
Output
Stereo
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slider pot

Resistance

200 kΩ

Resistance characteristic

linear

Movement (±1)

60 mm

Output

Stereo

Power rating

0.25 W

Tolerance ±

20 %

Length

82 mm

Width

16 mm

Content

1 pc(s)

Dim

(L x W) 82 mm x 16 mm

Type

4111505660

Documents & Downloads

Datasheet

Datasheet 675464 4111505660 Slider pot 200 kΩ Stereo 0.25 W linear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 675464 4111505660 Slider pot 200 kΩ Stereo 0.25 W linear 1 pc(s)