• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS 192494 Studio fader 10 kΩ Mono 0.5 W linear 1 pc(s)

1/2
Product type
Studio fader
Resistance
10 kΩ
Resistance characteristic
linear
Movement (±1)
100 mm
Output
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Studio fader

  • RoHS compliant

Technical specifications

  • Synchronism better 2 dB at centre position
  • Slider travel 100 mm
  • Insertion loss< 0.1 dB
  • Attenuation 100 dB max.
  • Mounting 1.2 x 8 mm
  • Mounting hole distance: 120 mm
  • Service life 100,000 slide cycles min.
Product type

Studio fader

Resistance

10 kΩ

Resistance characteristic

linear

Movement (±1)

100 mm

Output

Mono

Power rating

0.5 W

Tolerance ±

0.2 %

Content

1 pc(s)

Type

192494

Type

D cell

Adjustment range

Mounting 1.2 x 8 mm

Tolerance

± 20 %

Type

RSAOK11 mono 10K linear

Documents & Downloads

Datasheet

Datasheet 442844 ALPS 192494 Studio fader 10 kΩ Mono 0.5 W linear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 442844 ALPS 192494 Studio fader 10 kΩ Mono 0.5 W linear 1 pc(s)

Description

Professional studio fader for high-end audio equipment and studio mixing desks. These potentiometers are distinguished by their extremely smooth, jerk-free movement.

Scope of delivery

  • Supplied without slider button.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)