
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Highlights & Details
ALPS RK27112 10KM+N Single turn rotary pot Dustproof Stereo 0.05 W 10 kΩ 1 pc(s)
- RoHS compliant
Technical specifications
- Installation dimension midshaft: 12.5 mm
- Housing: Dust tight.
- Product type
Single turn rotary pot
- Potentiometer features
Dustproof
- Resistance
10 kΩ
- Resistance characteristic
special balance
- Output
Stereo
- Power rating
0.05 W
- Cut-off voltage
30 V
- Connection
Print
- Mechanical angle
300°
- Torque (max.)
3.5 Ncm
- Type
Metal shaft, slotted
- Impact tolerance
90 Ncm
- Axle length
13 mm
- Axle type
Metal
Slotted
- Axle Ø
6 mm
- Thread size
M8
- Thread length
7 mm
- Tolerance ±
20 %
- Insulation resistance
100 MΩ (500 V/DC)
- Content
1 pc(s)
- Type
RK27112 10KM+N
- Nominal voltage (details)
30 V AC
- Tolerance
± 20 %
Documents & Downloads
Datasheet
Datasheet 441989 ALPS RK27112 10KM+N Single turn rotary pot Dustproof Stereo 0.05 W 10 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 441989 ALPS RK27112 10KM+N Single turn rotary pot Dustproof Stereo 0.05 W 10 kΩ 1 pc(s)
Description
The most popular audio potentiometer with a soft touch, for demanding applications.
Scope of delivery
- Nut and washers.
Hints
Sealed against dust, linear characteristic, also with centering notch


