• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS 402075 High Grade Stereo Motor Potentiometer

Product type
Motorised potentiometer
Potentiometer features
Dustproof
Resistance
10 kΩ
Resistance characteristic
logarithmic
Output
Stereo
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPS 402075 High Grade Stereo Motor Potentiometer

  • 10 kΩ
  • logarithmic

Technical specifications

  • End stop torque:> 90 Ncm
  • Shaft centre mounting size 12.5 mm
  • Channel matching (-40 to 0 dB) = within 3 dB
  • Speed of rotation 12 ±3 sec. for 300° (at 4.5 V/DC)
Product type

Motorised potentiometer

Potentiometer features

Dustproof

Resistance

10 kΩ

Resistance characteristic

logarithmic

Output

Stereo

Power rating

0.05 W

Cut-off voltage

50 V

Connection

Print

Mechanical angle

300°

Torque (max.)

4.5 Ncm

Impact tolerance

90 Ncm

Axle length

18 mm

Axle type

Flattened

Axle Ø

6 mm

Thread size

M9

Thread length

7 mm

Insulation resistance

250 V/DC 100 mA

Content

1 pc(s)

Type

RK16812MG 10KDX2

No. of channels (details)

2

Nominal voltage (details)


50 V AC

Current consumption

While turning: 100 mA · At end stop: 150 mA

Fitting type (details)

PCB mounting

Operating voltage

Motor: 4 - 6 V/DC (standard: 4.5 V)

Documents & Downloads

Datasheet

Datasheet 442056 ALPS 402075 High Grade Stereo Motor Potentiometer

Description

Used in HiFi equipment where space is at a premium. Enbles remote volume control possible while preserving high sound quality. Compact, sealed against dust, D-Log characteristic, hence close matching at the left end stop.

Scope of delivery

  • Supplied with nuts M9 x 0.75 and washers.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)